Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Calibration Options:
- Calibration Type:
- PreCal
- RS Stock No.
- 192-4154
Each
£1,631.71
(exc. VAT)
£1,958.05
(inc. VAT)
- RS Stock No.:
- 180-5335
- Mfr. Part No.:
- HFD 6T-3
- Brand:
- Kern
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Scale Type | Hanging | |
| Resolution | 33 | |
| Plug Type | Type C - European Plug | |
| Weighpan Length | 194mm | |
| Weighpan Width | 471mm | |
| Weighpan Height | 129mm | |
| Net Weight | 15kg | |
| Model Number p | HFD | |
| Maximum Operating Temperature | +40°C | |
| Minimum Operating Temperature | -10°C | |
Select all | ||
|---|---|---|
Brand Kern | ||
Scale Type Hanging | ||
Resolution 33 | ||
Plug Type Type C - European Plug | ||
Weighpan Length 194mm | ||
Weighpan Width 471mm | ||
Weighpan Height 129mm | ||
Net Weight 15kg | ||
Model Number p HFD | ||
Maximum Operating Temperature +40°C | ||
Minimum Operating Temperature -10°C | ||
- COO (Country of Origin):
- CN
Kern Crane Weighing Scale
The Kern Crane weighing scale has weighing range of 0kg to 6000kg. This weighing scale with stable construction and robust design, ideal for continuous use in an industrial environment. Its high mobility due to battery operation and compact construction makes it suitable for use in several locations. When the weighing value remains unchanged the weight indicated on the display is automatically ''frozen'' until the HOLD key is pressed. The Tare resets the display to "0" when there is a load on the scale. Also when removed or added loads are directly displayed. It comes with a radio remote control standard with an approximate range of 20m. All functions, excluding ON/OFF, can be selected.
Features and Benefits
• W'D'H 48x10x95 mm
• Batteries size AAA (2'1.5 V) included
• Robust, high-resolution crane scale up to 12t
•Hold function
• Batteries size AAA (2'1.5 V) included
• Robust, high-resolution crane scale up to 12t
•Hold function
Applications
• Kitchens
• Sales office
• Industry
• Commercial
• Production
• Market stalls
• Sales office
• Industry
• Commercial
• Production
• Market stalls

