Unavailable
RS will no longer stock this product.
Calibration Options:
Each
£2,078.03
(exc. VAT)
£2,493.64
(inc. VAT)
- RS Stock No.:
- 180-5331
- Mfr. Part No.:
- HFD 10T-3
- Brand:
- Kern
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Scale Type | Crane | |
| Resolution | 33 | |
| Plug Type | Type C - European Plug | |
| Weighpan Length | 197mm | |
| Weighpan Width | 471mm | |
| Weighpan Height | 129mm | |
| Net Weight | 20kg | |
| Model Number p | HFD | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | +40°C | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Scale Type Crane | ||
Resolution 33 | ||
Plug Type Type C - European Plug | ||
Weighpan Length 197mm | ||
Weighpan Width 471mm | ||
Weighpan Height 129mm | ||
Net Weight 20kg | ||
Model Number p HFD | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature +40°C | ||
- COO (Country of Origin):
- CN
Kern Crane Weighing Scale
The Kern Crane weighing scale has weighing range of 0kg to 12000KG. This weighing scale with stable construction and robust design, ideal for continuous use in an industrial environment. This weighing scale has high mobility due to battery operation and compact construction, making it suitable for use in several locations. When the weighing value remains unchanged the weight indicated on the display is automatically ''frozen'' until the HOLD key is pressed. The tare function resets the display to "0" when there is a load on the scale. Also, when removed or added loads are directly displayed. Radio remote control standard with an approximate range of 20m. All Functions excluding ON/OFF can be selected.
Features and Benefits
• W'D'H 48x10x95 mm, batteries size AAA (2'1.5 V) included
• Robust, high-resolution crane scale up to 12t
• With the TÜV certification mark, the smart scale meets the requirements of the standard EN 13155 (non-fixed load lifting attachments) and EN 61010-1 (electrical safety)
• Triple range: 3000kg/1kg and 6000kg/2kg and 12000kg/5kg
• Robust, high-resolution crane scale up to 12t
• With the TÜV certification mark, the smart scale meets the requirements of the standard EN 13155 (non-fixed load lifting attachments) and EN 61010-1 (electrical safety)
• Triple range: 3000kg/1kg and 6000kg/2kg and 12000kg/5kg
Applications
• Kitchens
• Sales office
• Industry
• Commercial
• Production
• Market stalls
• Sales office
• Industry
• Commercial
• Production
• Market stalls


