Kern KB 10K0.05N Precision Weighing Scale, 10kg Weight Capacity
- RS Stock No.:
- 153-3298
- Mfr. Part No.:
- KB 10K0.05N
- Brand:
- Kern
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£323.49
(exc. VAT)
£388.19
(inc. VAT)
- RS Stock No.:
- 153-3298
- Mfr. Part No.:
- KB 10K0.05N
- Brand:
- Kern
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weighing Capacity | 10kg | |
| Scale Type | Precision | |
| Resolution | 0.5 g | |
| Parts Counting | Yes | |
| Interface Type | RS232 | |
| Plug Type | Type B - North American 3-pin, Type C - European Plug, Type G - British 3-pin | |
| Weighpan Length | 150mm | |
| Weighpan Width | 170mm | |
| Net Weight | 1.7kg | |
| Model Number p | KB 10K0.05N | |
| Maximum Operating Temperature | +40°C | |
| Minimum Operating Temperature | +10°C | |
Select all | ||
|---|---|---|
Brand Kern | ||
Weighing Capacity 10kg | ||
Scale Type Precision | ||
Resolution 0.5 g | ||
Parts Counting Yes | ||
Interface Type RS232 | ||
Plug Type Type B - North American 3-pin, Type C - European Plug, Type G - British 3-pin | ||
Weighpan Length 150mm | ||
Weighpan Width 170mm | ||
Net Weight 1.7kg | ||
Model Number p KB 10K0.05N | ||
Maximum Operating Temperature +40°C | ||
Minimum Operating Temperature +10°C | ||
- COO (Country of Origin):
- DE
Thanks to the many typical laboratory functions, such as, for example, recipe function, percentage determination, GLP record keeping, combined with the high level of precision, the KERN KB is a reliable partner for day-to-day work in the laboratory.
User guidance step by step on display by Yes/No dialogue
Freely programmable weighing unit, e.g. display direct in special units such as length of thread g/m, paper weight g/m2, or similar
Ring-shaped draught shield standard, only for models with weighing plate size Ø 81 mm, weighing space ØxH 90x40 mm Protective working covers standard
User guidance step by step on display by Yes/No dialogue
Freely programmable weighing unit, e.g. display direct in special units such as length of thread g/m, paper weight g/m2, or similar
Ring-shaped draught shield standard, only for models with weighing plate size Ø 81 mm, weighing space ØxH 90x40 mm Protective working covers standard
Note
No RS232 cable is included with this product.



