- RS Stock No.:
- 153-3295
- Mfr. Part No.:
- FKB 15K0.5A
- Brand:
- Kern
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 153-3295
- Mfr. Part No.:
- FKB 15K0.5A
- Brand:
- Kern
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
PRE-TARE function for manual subtraction of a known container weight, useful for checking fill-levels
Particularly practical:thanks to the large weighing ranges and compact dimensions, you can accurately weigh heavy loads in the most restricted of spaces. Useful for determining very small weight differences, such as, for example, gas wastage, abrasion of mechanical parts etc.
Freely programmable weighing unit, e.g. display direct in special units such as length of wire g/m, surface weight g/m2, or else
Note:Individual header data:the free software KERN SHM-01 can be used to print 4 header lines on the printout for printers 911-013, YKN-01, YKB-01N, YKE-01 and YKC-01 (in combination with YKI-02). You can easily download the software here (unfortunately it cannot be sent out as a CD):Software full-version
Particularly practical:thanks to the large weighing ranges and compact dimensions, you can accurately weigh heavy loads in the most restricted of spaces. Useful for determining very small weight differences, such as, for example, gas wastage, abrasion of mechanical parts etc.
Freely programmable weighing unit, e.g. display direct in special units such as length of wire g/m, surface weight g/m2, or else
Note:Individual header data:the free software KERN SHM-01 can be used to print 4 header lines on the printout for printers 911-013, YKN-01, YKB-01N, YKE-01 and YKC-01 (in combination with YKI-02). You can easily download the software here (unfortunately it cannot be sent out as a CD):Software full-version
Specifications
Attribute | Value |
---|---|
Weighing Capacity | 15kg |
Scale Type | Bench |
Resolution | 0.5 g |
Parts Counting | Yes |
Interface Type | RS232 |
Plug Type | Type B - North American 3-pin, Type C - European Plug, Type G - British 3-pin |
Weighpan Length | 340mm |
Weighpan Width | 240mm |
Net Weight | 6.5kg |
Model Number p | FKB 15K0.5A |
Maximum Operating Temperature | +35°C |
Minimum Operating Temperature | +5°C |
- RS Stock No.:
- 153-3295
- Mfr. Part No.:
- FKB 15K0.5A
- Brand:
- Kern