Kern DS 65K1M Platform Platform Scales, 65kg Weight Capacity
- RS Stock No.:
- 153-3281
- Mfr. Part No.:
- DS 65K1M
- Brand:
- Kern
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 153-3281
- Mfr. Part No.:
- DS 65K1M
- Brand:
- Kern
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weighing Capacity | 65kg | |
| Scale Type | Platform | |
| Resolution | 1 g | |
| Parts Counting | Yes | |
| Interface Type | RS232 | |
| Plug Type | Europe, UK, US | |
| Weighpan Dimensions | 450 x 350 x 115mm | |
| Weighpan Length | 450mm | |
| Weighpan Width | 350mm | |
| Weighpan Height | 115mm | |
| Net Weight | 9.5kg | |
| Model Number p | DS 65K1M | |
| Minimum Operating Temperature | +10°C | |
| Maximum Operating Temperature | +30°C | |
Select all | ||
|---|---|---|
Brand Kern | ||
Weighing Capacity 65kg | ||
Scale Type Platform | ||
Resolution 1 g | ||
Parts Counting Yes | ||
Interface Type RS232 | ||
Plug Type Europe, UK, US | ||
Weighpan Dimensions 450 x 350 x 115mm | ||
Weighpan Length 450mm | ||
Weighpan Width 350mm | ||
Weighpan Height 115mm | ||
Net Weight 9.5kg | ||
Model Number p DS 65K1M | ||
Minimum Operating Temperature +10°C | ||
Maximum Operating Temperature +30°C | ||
- COO (Country of Origin):
- DE
User guidance step by step on display by Yes/No dialogue
Numerical subtraction of tare weight for known container weight. Useful for checking fill-levels
Precise counting:The automatic reference weight optimisation of reference weight gradually improves the average piece weight value Freely programmable weighing unit, e.g. display direct in special units such as length of thread g/m, grammage g/m2, or similar
Numerical subtraction of tare weight for known container weight. Useful for checking fill-levels
Precise counting:The automatic reference weight optimisation of reference weight gradually improves the average piece weight value Freely programmable weighing unit, e.g. display direct in special units such as length of thread g/m, grammage g/m2, or similar
