Kern CXB 30K10NM Counting Counting Scales, 30kg Weight Capacity
- RS Stock No.:
- 153-3256
- Mfr. Part No.:
- CXB 30K10NM
- Brand:
- Kern
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 153-3256
- Mfr. Part No.:
- CXB 30K10NM
- Brand:
- Kern
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weighing Capacity | 30kg | |
| Scale Type | Counting | |
| Resolution | 10 g | |
| Parts Counting | Yes | |
| Plug Type | Europe, UK | |
| Weighpan Length | 300mm | |
| Weighpan Width | 225mm | |
| Net Weight | 4kg | |
| Model Number p | CXB 30K10NM | |
| Maximum Operating Temperature | +40°C | |
| Minimum Operating Temperature | -10°C | |
Select all | ||
|---|---|---|
Brand Kern | ||
Weighing Capacity 30kg | ||
Scale Type Counting | ||
Resolution 10 g | ||
Parts Counting Yes | ||
Plug Type Europe, UK | ||
Weighpan Length 300mm | ||
Weighpan Width 225mm | ||
Net Weight 4kg | ||
Model Number p CXB 30K10NM | ||
Maximum Operating Temperature +40°C | ||
Minimum Operating Temperature -10°C | ||
- COO (Country of Origin):
- CN
Precise counting:The automatic reference weight optimisation of reference weight gradually improves the average piece weight value
Programmable using numerical key pad:
required reference quantity
known reference weight
Three displays for
Total weight (verifiable)
Piece weight
Total count
Audible Fill-to-target:target quantity or target weight can be programmed. When the target value is reached, a signal will sound
Counting results memory:adds up all individual piece counts, result is shown in total weight and total pieces
Energy management:Backlight turns off after 5 sec
Two balances in one:Changes from counting mode to weighing mode at the touch of a key
PRE-TARE function for manual subtraction of a known container weight, value can be saved
Programmable using numerical key pad:
required reference quantity
known reference weight
Three displays for
Total weight (verifiable)
Piece weight
Total count
Audible Fill-to-target:target quantity or target weight can be programmed. When the target value is reached, a signal will sound
Counting results memory:adds up all individual piece counts, result is shown in total weight and total pieces
Energy management:Backlight turns off after 5 sec
Two balances in one:Changes from counting mode to weighing mode at the touch of a key
PRE-TARE function for manual subtraction of a known container weight, value can be saved


