Kern CKE 65K0.5 Counting Weighing Scale, 65kg Weight Capacity
- RS Stock No.:
- 153-3251
- Mfr. Part No.:
- CKE 65K0.5
- Brand:
- Kern
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Calibration Options:
- Calibration Type:
- PreCal
- RS Stock No.
- 192-4102
Each
£597.98
(exc. VAT)
£717.58
(inc. VAT)
- RS Stock No.:
- 153-3251
- Mfr. Part No.:
- CKE 65K0.5
- Brand:
- Kern
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weighing Capacity | 65kg | |
| Scale Type | Counting | |
| Resolution | 0.5 g | |
| Parts Counting | Yes | |
| Interface Type | RS232 | |
| Plug Type | Type B - North American 3-pin, Type C - European Plug, Type G - British 3-pin | |
| Weighpan Length | 340mm | |
| Weighpan Width | 240mm | |
| Net Weight | 6.5kg | |
| Model Number p | CKE 65K0.5 | |
| Minimum Operating Temperature | +10°C | |
| Maximum Operating Temperature | +40°C | |
Select all | ||
|---|---|---|
Brand Kern | ||
Weighing Capacity 65kg | ||
Scale Type Counting | ||
Resolution 0.5 g | ||
Parts Counting Yes | ||
Interface Type RS232 | ||
Plug Type Type B - North American 3-pin, Type C - European Plug, Type G - British 3-pin | ||
Weighpan Length 340mm | ||
Weighpan Width 240mm | ||
Net Weight 6.5kg | ||
Model Number p CKE 65K0.5 | ||
Minimum Operating Temperature +10°C | ||
Maximum Operating Temperature +40°C | ||
- COO (Country of Origin):
- DE
Self-explanatory graphic control panel
Ideal for untrained users
Visualised process avoids operating errors avoids
Precise counting
Two scales in one: Switching from counting mode to weighing mode at the touch of a key
Ideal for untrained users
Visualised process avoids operating errors avoids
Precise counting
Two scales in one: Switching from counting mode to weighing mode at the touch of a key

