Kern CCS 30K0.1. Counting Counting Scales, 30kg Weight Capacity

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

£691.39

(exc. VAT)

£829.67

(inc. VAT)

RS Stock No.:
153-3246
Mfr. Part No.:
CCS 30K0.1.
Brand:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Weighing Capacity

30kg

Scale Type

Counting

Resolution

0.1 g

Parts Counting

Yes

Interface Type

RS232

Plug Type

Type C - European Plug, Type G - British 3-pin

Weighpan Dimensions

400 x 300 x 128mm

Weighpan Length

400mm

Weighpan Width

300mm

Weighpan Height

128mm

Net Weight

3.8kg

Model Number p

CCS 30K0.1.

COO (Country of Origin):
CN
With this highly-accurate counting system KERN CCS you can replace a large spectrum of individual counting scales
Reference scale KERN CFS:
This professional KERN CFS counting scale, which can also be used as a stand-alone scale, meets the highest demands for accuracy, weighing range and volume of items, by being connected to a high-capacity weighing bridge
Programmable using numerical key pad:
required reference quantity
known reference weight
Memory (PLU) for 100 items with additional text
Fill-to-target function:Programmable target weight. An acoustic and visual signal will be displayed when the target value is reached
Precise counting:The automatic reference weight optimisation of reference weight gradually improves the average piece weight value
Quantity scale KERN KFP:
The high-accuracy quantity counting takes place on the weighing platform (= weighing bridge) KERN KFP
Stainless steel platform, painted steel base
Aluminium singlepoint load cell (1 x 3000 e), IP65 protection