- RS Stock No.:
- 146-6488
- Mfr. Part No.:
- 80490
- Brand:
- Pesola
Discontinued product
- RS Stock No.:
- 146-6488
- Mfr. Part No.:
- 80490
- Brand:
- Pesola
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
Precise and handy Spring Dynamometer with durable anodised aluminium tube and long scale of high resolution. Tare and zero adjustment. Swivelable, rotatable and removable suspension bow, guided in a ring. Suspension elements out of stainless steel. Drag pointer (e.g. for easy reading of breaking forces up to maximum 30 kg) and convenient, removable handle are included. A multifunctional long life measuring instrument for measuring traction and pressure forces (optional) – two functions in one instrument. Always ready for use, needs no batteries.
Specifications
Attribute | Value |
---|---|
Weighing Capacity | 500N |
Scale Type | Hanging |
Resolution | 5 N |
Maximum Operating Temperature | +40°C |
Minimum Operating Temperature | +5°C |
Priced to Clear | Yes |