Kern HCB 50K100 Hanging Weighing Scale, 50kg Weight Capacity

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

£97.17

(exc. VAT)

£116.60

(inc. VAT)

RS Stock No.:
136-3546
Mfr. Part No.:
HCB 50K100
Brand:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Weighing Capacity

50kg

Scale Type

Hanging

Resolution

100 g

Parts Counting

Yes

Interface Type

Bluetooth, RS232, RS485, USB, WLAN

Plug Type

Europe, UK, US

Weighpan Height

200mm

Net Weight

570g

Model Number p

HCB 50K100

Minimum Operating Temperature

+5°C

Maximum Operating Temperature

+35°C

RoHS Status: Exempt

COO (Country of Origin):
CN

HCB Industrial Hanging Balances


The HCB series from Kern is a range of Digital Hanging Scales. Ideal for use in a wide range of industrial, commercial and food applications.

Adjusting program (CAL)
Stainless steel snap link with safety catch and 15 mm aperture
Up to 200 kg weighing range
TÜV certification
Tare function
Data hold function for easy reading of weighing results
Stainless steel S-hook with 25 mm aperture
12 mm LCD display
Auto-Off function
Battery operated

Supplied with

Batteries and instruction manual