Kern ABJ 120-4NM Weighing Scale, 120g Weight Capacity

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
136-3426
Mfr. Part No.:
ABJ 120-4NM
Brand:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Weighing Capacity

120g

Resolution

0.1 mg

Parts Counting

Yes

Interface Type

RS232

Plug Type

Europe, UK, US

Weighpan Dimensions

91 (Dia.)mm

Weighpan Diameter

91mm

Net Weight

6.27kg

Model Number p

ABJ 120-4NM

Maximum Operating Temperature

+40°C

Minimum Operating Temperature

+5°C

COO (Country of Origin):
PH

Kern ABJ Series Analytical Balances


Kern ABJ Series analytical balance with high-quality single-cell weighing system with EY type approval.

Single-cell advanced technology:


• Fully automatic manufactured weighing cell from one piece of material

• Stable temperature behaviour

• Short stabilisation time: Steady weight values within approx. 3 sec under laboratory conditions

• Shock proof construction

• High corner load performance

Features and Benefits


• Dosage aid: High-stability mode and other filter settings can be selected

• Simple recipe weighing and documenting with a combined tare/print function

• Identification Number: 4 digits, printed on calibration protocol freely programmable

• Automatic data output to the PC/printer each time the balance has obtained a stable weighing result

• Only ABJ-N: Automatic internal adjustment in the case of a temperature change 2 >°C and time-controlled every 4 hours