Adam Equipment Co Ltd Weighing Scale, 300kg Weight Capacity, With RS Calibration
- RS Stock No.:
- 126-0483
- Mfr. Part No.:
- GFK 300M
- Brand:
- Adam Equipment Co Ltd
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 126-0483
- Mfr. Part No.:
- GFK 300M
- Brand:
- Adam Equipment Co Ltd
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Adam Equipment Co Ltd | |
| Weighing Capacity | 300kg | |
| Scale Type | Electronic Weighing/Counting | |
| Resolution | 100 g | |
| Calibrated | RSCAL | |
| Parts Counting | Yes | |
| Interface Type | RS232 | |
| Weighpan Dimensions | 400 x 500 (Base) mm, 400 x 620 x 860 (Indicator) mm | |
| Weighpan Length | 400 (Base) mm, 400 (Indicator) mm | |
| Weighpan Width | 500 (Base) mm, 620 (Indicator) mm | |
| Weighpan Height | 860 (Indicator)mm | |
| Net Weight | 13kg | |
| Model Number p | GFK 300M | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | +40°C | |
Select all | ||
|---|---|---|
Brand Adam Equipment Co Ltd | ||
Weighing Capacity 300kg | ||
Scale Type Electronic Weighing/Counting | ||
Resolution 100 g | ||
Calibrated RSCAL | ||
Parts Counting Yes | ||
Interface Type RS232 | ||
Weighpan Dimensions 400 x 500 (Base) mm, 400 x 620 x 860 (Indicator) mm | ||
Weighpan Length 400 (Base) mm, 400 (Indicator) mm | ||
Weighpan Width 500 (Base) mm, 620 (Indicator) mm | ||
Weighpan Height 860 (Indicator)mm | ||
Net Weight 13kg | ||
Model Number p GFK 300M | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature +40°C | ||
- COO (Country of Origin):
- GB
GFK M Floor Check Weighing Scales
The GFK M series floor check weighing scales from Adam are design with strength to meet the demands of various industries. These scales offer all the features required for weighing, check weighing with LED limit indicators and parts counting application.
Features and Benefits
EC type approval
Automatic memory accumulation
Large backlit LCD display
RS-232 bi-directional interface
Capacity tracker
Check weighing LED lights
Overload protection
Rechargeable battery up to 90 hours operation
Parts counting with freely selectable sample sizes
Easily accessible internal rechargeable battery
Full range tare
Grade 304 stainless steel pan
Automatic memory accumulation
Large backlit LCD display
RS-232 bi-directional interface
Capacity tracker
Check weighing LED lights
Overload protection
Rechargeable battery up to 90 hours operation
Parts counting with freely selectable sample sizes
Easily accessible internal rechargeable battery
Full range tare
Grade 304 stainless steel pan
Models
GFK 60M, GFK 150M and GFK 300M
Application Information
Ideal for weighing, percentage weighing, animal / dynamic weighing and check weighing
