Adam Equipment Co Ltd Weighing Scale, 30kg Weight Capacity, With RS Calibration

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
126-0478
Mfr. Part No.:
GBK 30M
Brand:
Adam Equipment Co Ltd
Find similar products by selecting one or more attributes.
Select all

Brand

Adam Equipment Co Ltd

Weighing Capacity

30kg

Scale Type

Electronic Weighing/Counting

Resolution

10 g

Calibrated

RSCAL

Parts Counting

Yes

Interface Type

RS232

Weighpan Dimensions

300 x 400 (Base) mm, 300 x 620 x 860 (Indicator) mm

Weighpan Length

300 (Base) mm, 300 (Indicator) mm

Weighpan Width

400 (Base) mm, 620 (Indicator) mm

Weighpan Height

860 (Indicator)mm

Net Weight

7.6kg

Model Number p

GBK 30M

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+40°C

COO (Country of Origin):
GB

GBK M Bench Check Weighing Scales


The GBK M series weighing scales from Adam are design with strength to meet the demands of various industries. These scales offer all the features required for weighing, check weighing with LED limit indicators and parts counting application.

Features and Benefits


Adjustable filters
Memory accumulation
Easy to use keypad
Date and time
Full range tare
Tare function
Check-weighing with low and high limits
Check weighing LED bar graph
Large backlit LCD display
Capacity tracker
Non-slip adjustable feet
Overload protection
Grade 304 stainless steel pan
Colour coded, sealed keypad
Full colour coded keypad with numeric entry
Simple user-friendly operation
Splash-proof to protect from accidental spills
Precision load cell technology
Internal rechargeable battery
RS-232 bi-directional interface
Auto sleep / power down function to save battery life
Zero adjust facility to enable zero reading
Low battery indication
AC Adapter

Application Information


Ideal for warehouse, production floor or medical applications.