- RS Stock No.:
- 126-0477
- Mfr. Part No.:
- GBK 15M
- Brand:
- Adam Equipment Co Ltd
Discontinued product
- RS Stock No.:
- 126-0477
- Mfr. Part No.:
- GBK 15M
- Brand:
- Adam Equipment Co Ltd
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
GBK M Bench Check Weighing Scales
The GBK M series weighing scales from Adam are design with strength to meet the demands of various industries. These scales offer all the features required for weighing, check weighing with LED limit indicators and parts counting application.
Features and Benefits
Adjustable filters
Memory accumulation
Easy to use keypad
Date and time
Full range tare
Tare function
Check-weighing with low and high limits
Check weighing LED bar graph
Large backlit LCD display
Capacity tracker
Non-slip adjustable feet
Overload protection
Grade 304 stainless steel pan
Colour coded, sealed keypad
Full colour coded keypad with numeric entry
Simple user-friendly operation
Splash-proof to protect from accidental spills
Precision load cell technology
Internal rechargeable battery
RS-232 bi-directional interface
Auto sleep / power down function to save battery life
Zero adjust facility to enable zero reading
Low battery indication
AC Adapter
Memory accumulation
Easy to use keypad
Date and time
Full range tare
Tare function
Check-weighing with low and high limits
Check weighing LED bar graph
Large backlit LCD display
Capacity tracker
Non-slip adjustable feet
Overload protection
Grade 304 stainless steel pan
Colour coded, sealed keypad
Full colour coded keypad with numeric entry
Simple user-friendly operation
Splash-proof to protect from accidental spills
Precision load cell technology
Internal rechargeable battery
RS-232 bi-directional interface
Auto sleep / power down function to save battery life
Zero adjust facility to enable zero reading
Low battery indication
AC Adapter
Application Information
Ideal for warehouse, production floor or medical applications.
Specifications
Attribute | Value |
---|---|
Weighing Capacity | 15kg |
Scale Type | Electronic Weighing/Counting |
Resolution | 5 g |
Calibrated | RSCAL |
Parts Counting | Yes |
Interface Type | RS232 |
Weighpan Dimensions | 300 x 400 (Base) mm, 300 x 620 x 860 (Indicator) mm |
Weighpan Length | 300 (Base) mm, 300 (Indicator) mm |
Weighpan Width | 400 (Base) mm, 620 (Indicator) mm |
Weighpan Height | 860 (Indicator)mm |
Net Weight | 7.6kg |
Model Number p | GBK 15M |
Maximum Operating Temperature | +40°C |
Minimum Operating Temperature | -10°C |
- RS Stock No.:
- 126-0477
- Mfr. Part No.:
- GBK 15M
- Brand:
- Adam Equipment Co Ltd