Adam Equipment Co Ltd WBK 32H Warrior Wash Down Weighing Scale, 32kg Weight Capacity

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

£869.77

(exc. VAT)

£1,043.72

(inc. VAT)

Calibration Options:

Each

£541.00

(exc. VAT)

£649.20

(inc. VAT)

RS Stock No.:
123-1774
Mfr. Part No.:
WBK 32H
Brand:
Adam Equipment Co Ltd
Find similar products by selecting one or more attributes.
Select all

Brand

Adam Equipment Co Ltd

Weighing Capacity

32kg

Scale Type

Warrior Wash Down

Resolution

1 g

Parts Counting

Yes

Interface Type

RS232

Weighpan Dimensions

300 x 400 (Base) mm, 300 x 500 x 587 (Indicator) mm

Weighpan Length

300 (Base) mm, 300 (Indicator) mm

Weighpan Width

400 (Base) mm, 500 (Indicator) mm

Weighpan Height

587 (Indicator)mm

Net Weight

9kg

Model Number p

WBK 32H

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+40°C

COO (Country of Origin):
GB

WBK Warrior Wash-Down Scales


The WBK series wash-down scales from Adam are designed for applications that require frequent wash-down. Warrior scales meet the demands of tough wash-down and cleanroom environments. Offers IP66-rated stainless steel indicator and IP67-rated load cell, cleaning is quick and easy. Special features include LED indicators streamline check-weighing activities. Indicators for high, low and OK shows the user what to do.

Features and Benefits


Six weighing units (g, kg, lb, oz, lb: oz, N)
Colour coded keypad with symbols and text
Display/hold function
Large backlit display with capacity tracker
Adjustable indicator for ultimate viewing angle
Non-slip rubber feet
Type 304 stainless steel construction
IP66-rated indicator and IP67-rated load cell for wash-down and dust protection
Check-weighing LED indicators
External automatic calibration
RS-232 data output for connection to computers and printers
Optional expansion unit for relay output
Adjustable auto-sleep/power-down setting to save battery life

Models


WBK 32, WBK 32H and WBK 75

Weighing units


Dynamic weighing for measuring moving objects
Parts counting to perform inventory checks
Percentage weighing
Check counting and check weighing

Keypad


Efficiently designed keypad with colour coded keys and symbols
Quick recognition of the most frequently used functions
Push-button keys are large and well-positioned

Indicator


Adjustable indicator can be set to any angle
Rotated 360 degrees
Large backlit display and capacity tracker monitor weight limits to help protect from overloads

Application Information


Weighing
Parts counting
Check weighing
Animal / dynamic weighing