Adam Equipment Co Ltd ASC 4000 Digital Weighing Scale, 4kg Weight Capacity

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.

Calibration Options:

Each

£152.11

(exc. VAT)

£182.53

(inc. VAT)

RS Stock No.:
123-1768
Mfr. Part No.:
ASC 4000
Brand:
Adam Equipment Co Ltd
Find similar products by selecting one or more attributes.
Select all

Brand

Adam Equipment Co Ltd

Weighing Capacity

4kg

Scale Type

Digital

Resolution

0.5 g

Weighpan Length

160 (Base) mm, 212 (Indicator) mm

Weighpan Width

167 (Indicator) mm, 180 (Base) mm

Weighpan Height

66 (Indicator)mm

Net Weight

0.85kg

Model Number p

ASC 4000

COO (Country of Origin):
GB

Astro® Compact Scales


Astro® compact scales from Adam are portioning scales which provide accurate measurements for the food service industry. These scales have a grade 304 stainless steel large top pan with a brushed stainless steel housing. Easy to clean and integrates with most commercial kitchen settings and food research labs. The large digits on the LCD change from green to red to alert the user of scale overload. Colour-coded keys provide quick access to the weighing units (g, oz and lb).

Features and Benefits


Backlit LCD display
Colour coded keys
Large stainless steel pan
Overload protection
Auto power off
External calibration
Operates with AC adapter (included)
Low battery indication

Models


ASC 2001, ASC 4000 and ASC 8000

Application Information


Ideal for food service and food processing industries