Adam Equipment Co Ltd ASC 2001 Digital Weighing Scale, 2kg Weight Capacity
- RS Stock No.:
- 123-1767
- Mfr. Part No.:
- ASC 2001
- Brand:
- Adam Equipment Co Ltd
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£157.91
(exc. VAT)
£189.49
(inc. VAT)
Calibration Options:
- Calibration Type:
- RSCAL
- RS Stock No.
- 126-0488
Each
£151.83
(exc. VAT)
£182.20
(inc. VAT)
- RS Stock No.:
- 123-1767
- Mfr. Part No.:
- ASC 2001
- Brand:
- Adam Equipment Co Ltd
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Adam Equipment Co Ltd | |
| Weighing Capacity | 2kg | |
| Scale Type | Digital | |
| Resolution | 0.1 g | |
| Weighpan Length | 160 (Base) mm, 212 (Indicator) mm | |
| Weighpan Width | 167 (Indicator) mm, 180 (Base) mm | |
| Weighpan Height | 66 (Indicator)mm | |
| Net Weight | 0.85kg | |
| Model Number p | ASC 2001 | |
Select all | ||
|---|---|---|
Brand Adam Equipment Co Ltd | ||
Weighing Capacity 2kg | ||
Scale Type Digital | ||
Resolution 0.1 g | ||
Weighpan Length 160 (Base) mm, 212 (Indicator) mm | ||
Weighpan Width 167 (Indicator) mm, 180 (Base) mm | ||
Weighpan Height 66 (Indicator)mm | ||
Net Weight 0.85kg | ||
Model Number p ASC 2001 | ||
- COO (Country of Origin):
- GB
Astro® Compact Scales
Astro® compact scales from Adam are portioning scales which provide accurate measurements for the food service industry. These scales have a grade 304 stainless steel large top pan with a brushed stainless steel housing. Easy to clean and integrates with most commercial kitchen settings and food research labs. The large digits on the LCD change from green to red to alert the user of scale overload. Colour-coded keys provide quick access to the weighing units (g, oz and lb).
Features and Benefits
Backlit LCD display
Colour coded keys
Large stainless steel pan
Overload protection
Auto power off
External calibration
Operates with AC adapter (included)
Low battery indication
Colour coded keys
Large stainless steel pan
Overload protection
Auto power off
External calibration
Operates with AC adapter (included)
Low battery indication
Models
ASC 2001, ASC 4000 and ASC 8000
Application Information
Ideal for food service and food processing industries


