Adam Equipment Co Ltd WBW 3M Wash Down Weighing Scale, 3kg Weight Capacity

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
123-1764
Mfr. Part No.:
WBW 3M
Brand:
Adam Equipment Co Ltd
Find similar products by selecting one or more attributes.
Select all

Brand

Adam Equipment Co Ltd

Weighing Capacity

3kg

Scale Type

Wash Down

Resolution

1 g

Weighpan Dimensions

210 x 173 (Base) mm, 231 x 265 x 153 (Indicator) mm

Weighpan Length

210 (Base) mm, 231 (Indicator) mm

Weighpan Width

173 (Base) mm, 265 (Indicator) mm

Weighpan Height

153 (Indicator)mm

Net Weight

3.3kg

Model Number p

WBW 3M

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+40°C

COO (Country of Origin):
GB

WBW M Wash-Down Scales


The WBW M series wash-down scales from Adam are designed for applications needing frequent wash-down. IP66-rated housing and stainless steel pan meets the demands of industrial and food environments. Special features include check weighing LED indicators, capacity tracker and built in overload protection to protect against damage from excessive weight.

Features and Benefits


IP66 rated for wash down
Full range tare
Zero Tracking
Check weighing LED bar graph
Large LCD display
Capacity tracker
Large stainless steel pan
Non-slip adjustable levelling feet
Colour coded, sealed keypad
Splash-proof to protect from accidental spills
Simple user-friendly operation
Precision load cell technology
Lightweight and portable
External calibration
Rechargeable battery
Auto sleep / power down function to save battery life
Low battery indication
DC Adapter

Models


WBW 1.5M, WBW 3M, WBW 6M and WBW 15M

Application Information


Ideal for food preparation, food processing plants and agricultural facilities