Adam Equipment Co Ltd GBK 30M Electronic Weighing/Counting Counting Scales, 30kg Weight Capacity
- RS Stock No.:
- 123-1757
- Mfr. Part No.:
- GBK 30M
- Brand:
- Adam Equipment Co Ltd
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Calibration Options:
- Calibration Type:
- RSCAL
- RS Stock No.
- 126-0478
Each
£347.15
(exc. VAT)
£416.58
(inc. VAT)
- RS Stock No.:
- 123-1757
- Mfr. Part No.:
- GBK 30M
- Brand:
- Adam Equipment Co Ltd
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Adam Equipment Co Ltd | |
| Weighing Capacity | 30kg | |
| Scale Type | Electronic Weighing/Counting | |
| Resolution | 10 g | |
| Parts Counting | Yes | |
| Interface Type | RS232 | |
| Weighpan Dimensions | 300 x 400 (Base) mm, 300 x 620 x 860 (Indicator) mm | |
| Weighpan Length | 300 (Base) mm, 300 (Indicator) mm | |
| Weighpan Width | 400 (Base) mm, 620 (Indicator) mm | |
| Weighpan Height | 860 (Indicator)mm | |
| Net Weight | 7.6kg | |
| Model Number p | GBK 30M | |
| Maximum Operating Temperature | +40°C | |
| Minimum Operating Temperature | -10°C | |
Select all | ||
|---|---|---|
Brand Adam Equipment Co Ltd | ||
Weighing Capacity 30kg | ||
Scale Type Electronic Weighing/Counting | ||
Resolution 10 g | ||
Parts Counting Yes | ||
Interface Type RS232 | ||
Weighpan Dimensions 300 x 400 (Base) mm, 300 x 620 x 860 (Indicator) mm | ||
Weighpan Length 300 (Base) mm, 300 (Indicator) mm | ||
Weighpan Width 400 (Base) mm, 620 (Indicator) mm | ||
Weighpan Height 860 (Indicator)mm | ||
Net Weight 7.6kg | ||
Model Number p GBK 30M | ||
Maximum Operating Temperature +40°C | ||
Minimum Operating Temperature -10°C | ||
- COO (Country of Origin):
- GB
GBK M Bench Check Weighing Scales
The GBK M series weighing scales from Adam are design with strength to meet the demands of various industries. These scales offer all the features required for weighing, check weighing with LED limit indicators and parts counting application.
Features and Benefits
Adjustable filters
Memory accumulation
Easy to use keypad
Date and time
Full range tare
Tare function
Check-weighing with low and high limits
Check weighing LED bar graph
Large backlit LCD display
Capacity tracker
Non-slip adjustable feet
Overload protection
Grade 304 stainless steel pan
Colour coded, sealed keypad
Full colour coded keypad with numeric entry
Simple user-friendly operation
Splash-proof to protect from accidental spills
Precision load cell technology
Internal rechargeable battery
RS-232 bi-directional interface
Auto sleep / power down function to save battery life
Zero adjust facility to enable zero reading
Low battery indication
AC Adapter
Memory accumulation
Easy to use keypad
Date and time
Full range tare
Tare function
Check-weighing with low and high limits
Check weighing LED bar graph
Large backlit LCD display
Capacity tracker
Non-slip adjustable feet
Overload protection
Grade 304 stainless steel pan
Colour coded, sealed keypad
Full colour coded keypad with numeric entry
Simple user-friendly operation
Splash-proof to protect from accidental spills
Precision load cell technology
Internal rechargeable battery
RS-232 bi-directional interface
Auto sleep / power down function to save battery life
Zero adjust facility to enable zero reading
Low battery indication
AC Adapter
Application Information
Ideal for warehouse, production floor or medical applications.

