RS PRO Weighing Scale, 20kg Weight Capacity, With RS Calibration
- RS Stock No.:
- 111-3685
- Brand:
- RS PRO
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 111-3685
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Weighing Capacity | 20kg | |
| Scale Type | Bench | |
| Resolution | 10 g | |
| Calibrated | RSCAL | |
| Parts Counting | Yes | |
| Weighpan Length | 320mm | |
| Weighpan Width | 270mm | |
| Weighpan Height | 65mm | |
Select all | ||
|---|---|---|
Brand RS PRO | ||
Weighing Capacity 20kg | ||
Scale Type Bench | ||
Resolution 10 g | ||
Calibrated RSCAL | ||
Parts Counting Yes | ||
Weighpan Length 320mm | ||
Weighpan Width 270mm | ||
Weighpan Height 65mm | ||
- COO (Country of Origin):
- CN
RS PRO Bench Scales
RS PRO bench scales are ideal for use in manufacturing and industrial environments, for example small food industries. They feature a stainless steel platform which is durable and can be wiped down easily. The scales are IP54 rated for protection against dust and splash water.
The scales feature a display and four buttons. A tare function is available to reset the scales to zero, for example when an empty container is placed on the scales which you do not wish to measure. By pushing the data hold function button, the display keeps the value on screen until you are ready to move on.
The RS PRO scales also feature a stainless steel handle to make them portable. The display area can be pushed back inside of the scales for easy storage.
The scales feature a display and four buttons. A tare function is available to reset the scales to zero, for example when an empty container is placed on the scales which you do not wish to measure. By pushing the data hold function button, the display keeps the value on screen until you are ready to move on.
The RS PRO scales also feature a stainless steel handle to make them portable. The display area can be pushed back inside of the scales for easy storage.
Features and Benefits:
Stainless steel platform for easy cleaning and high durability
More weighing units
Tare function - the scale automatically subtracts the weight of the container so that it is zero.
IP54 protection from dust and water splash
Stainless steel handle for portability
Easy storage design
Lightweight and portable with a simple and easy to use operation, saving on time and effort
LCD digital screen clearly and quickly displays the weight of the item being weighed and is easy-to-read
More weighing units
Tare function - the scale automatically subtracts the weight of the container so that it is zero.
IP54 protection from dust and water splash
Stainless steel handle for portability
Easy storage design
Lightweight and portable with a simple and easy to use operation, saving on time and effort
LCD digital screen clearly and quickly displays the weight of the item being weighed and is easy-to-read
Typical Applications:
Weighing scales or scales are devices that can measure the weight of an item placed on it. They are precise measurement instruments that can be used to measure a range of items within different applications and environments, as long as its within the weighing capacity. Weighing scales can range in design from being ultra-compact and portable, easy to transport and store away, especially for weighing smaller items on the go, or can be larger and a more permanent fixture within the area it is being used it, generally for weighing larger, heavier items. Weighing scales are incredibly versatile and easy to use, which is why they can be most commonly found in:
Schools or universities
Laboratories or research facilities
Shops
At home
Manufacturing and industrial environments like factories, warehouses and more
These RS PRO bench scales are ideal for small food and industrial applications.
Schools or universities
Laboratories or research facilities
Shops
At home
Manufacturing and industrial environments like factories, warehouses and more
These RS PRO bench scales are ideal for small food and industrial applications.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if we
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if we
