RS PRO Hanging Weighing Scale, 15kg Weight Capacity
- RS Stock No.:
- 111-3670
- Brand:
- RS PRO
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 111-3670
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Weighing Capacity | 15kg | |
| Scale Type | Hanging | |
| Resolution | 20 g | |
| Weighpan Dimensions | 176.5 x 90 x 30mm | |
| Weighpan Length | 176.5mm | |
| Weighpan Width | 90mm | |
| Weighpan Height | 30mm | |
| Net Weight | 0.25kg | |
| Minimum Operating Temperature | +5°C | |
| Maximum Operating Temperature | +35°C | |
Select all | ||
|---|---|---|
Brand RS PRO | ||
Weighing Capacity 15kg | ||
Scale Type Hanging | ||
Resolution 20 g | ||
Weighpan Dimensions 176.5 x 90 x 30mm | ||
Weighpan Length 176.5mm | ||
Weighpan Width 90mm | ||
Weighpan Height 30mm | ||
Net Weight 0.25kg | ||
Minimum Operating Temperature +5°C | ||
Maximum Operating Temperature +35°C | ||
- COO (Country of Origin):
- CN
RS Pro Hanging Scales
The RS Pro hanging scales are ideal for weighing items, for example when checking in goods or shipping them.
The scales feature a stainless steel hook for supporting the item to be measured and a clear screen to display the weight. The built-in handle enables you to pick up the scale easily. A handy extractable tape measure is also included, up to 100cm approx.
Three buttons on the scale provide on/off function, switching unit of measure and a data hold function. By pushing the data hold function, the display keeps the value on screen until you are ready to move on. The unit button allows you to switch between kilograms (kg), pounds (lb) and newtons (N).
If the scales are left on, auto-off function kicks in and switches the scale off to avoid wasting battery.
The scales feature a stainless steel hook for supporting the item to be measured and a clear screen to display the weight. The built-in handle enables you to pick up the scale easily. A handy extractable tape measure is also included, up to 100cm approx.
Three buttons on the scale provide on/off function, switching unit of measure and a data hold function. By pushing the data hold function, the display keeps the value on screen until you are ready to move on. The unit button allows you to switch between kilograms (kg), pounds (lb) and newtons (N).
If the scales are left on, auto-off function kicks in and switches the scale off to avoid wasting battery.
