Adam Equipment Co Ltd Counting Counting Scales, 75kg Weight Capacity
- RS Stock No.:
- 687-321
- Mfr. Part No.:
- GFC 75
- Brand:
- Adam Equipment Co Ltd
Subtotal (1 unit)*
£527.88
(exc. VAT)
£633.46
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £527.88 |
*price indicative
- RS Stock No.:
- 687-321
- Mfr. Part No.:
- GFC 75
- Brand:
- Adam Equipment Co Ltd
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Adam Equipment Co Ltd | |
| Weighing Capacity | 75kg | |
| Scale Type | Counting | |
| Resolution | 0.005 kg | |
| Parts Counting | Yes | |
| Select all | ||
|---|---|---|
Brand Adam Equipment Co Ltd | ||
Weighing Capacity 75kg | ||
Scale Type Counting | ||
Resolution 0.005 kg | ||
Parts Counting Yes | ||
- COO (Country of Origin):
- GB
The Adam Equipment Co Ltd Floor Counting scale is equipped with the features needed to make heavy-duty counting tasks fast and easy. Its numeric keypad simplifies unit weight and sample entry, and facilitates check counting to a predefined weight or count. The large, backlit display shows unit weight, total weight and number of pieces. A durable industrial scale, it offers a grade 304 stainless steel pan, adjustable non-slip levelling feet, and a pillar-mounted ABS plastic indicator.
RS 232 interface is available to provide speedy connection to computers and printers
Rugged construction stands up to industrial use
Audible overload alarm warns when capacity is exceeded
External calibration allows for verification and adjustment with weights
Zero tracking feature ensures display returns to zero reading
Rugged construction stands up to industrial use
Audible overload alarm warns when capacity is exceeded
External calibration allows for verification and adjustment with weights
Zero tracking feature ensures display returns to zero reading
Related links
- Adam Equipment Co Ltd Counting Counting Scales, 300kg Weight Capacity
- Adam Equipment Co Ltd Counting Counting Scales, 150kg Weight Capacity
- Adam Equipment Co Ltd Bench Weighing Scale, 75kg Weight Capacity
- Adam Equipment Co Ltd Printing Weighing Scale, 75kg Weight Capacity
- Adam Equipment Co Ltd Weighing Scale With RS Calibration
- Adam Equipment Co Ltd CPW Plus 75 Platform Weighing Scale, 75kg Weight Capacity
- Adam Equipment Co Ltd GFK 75 Platform Weighing Scale, 75kg Weight Capacity
- Adam Equipment Co Ltd GGB 75 Bench Weighing Scale, 75kg Weight Capacity
