Adam Equipment Co Ltd Counting, Platform Counting Scales, 48kg Weight Capacity
- RS Stock No.:
- 687-202
- Mfr. Part No.:
- CDT 48
- Brand:
- Adam Equipment Co Ltd
Subtotal (1 unit)*
£471.50
(exc. VAT)
£565.80
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 29 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £471.50 |
*price indicative
- RS Stock No.:
- 687-202
- Mfr. Part No.:
- CDT 48
- Brand:
- Adam Equipment Co Ltd
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Adam Equipment Co Ltd | |
Weighing Capacity | 48kg | |
Scale Type | Counting, Platform | |
Resolution | 2 g | |
Parts Counting | Yes | |
Select all | ||
---|---|---|
Brand Adam Equipment Co Ltd | ||
Weighing Capacity 48kg | ||
Scale Type Counting, Platform | ||
Resolution 2 g | ||
Parts Counting Yes | ||
- COO (Country of Origin):
- CN
The Adam Equipment Co Ltd CDT Dual Counting allows users to connect an auxiliary platform. Easily connect the second weighing platform to the Cruiser and control both using the CDTs full numeric keypad. The optional platforms can handle bulk parts with its large capacity while the CDT provides superior accuracy for a better counting solution. The scale automatically refines the piece weight for greater accuracy. The included RS-232 and an optional USB interfaces provides quick data communication with printers and computers, for intuitive integration into secondary systems.
Solid ABS housing is suitable for industrial use
AC adaptor included
Programmable auto power off to save energy
Rechargeable battery included for operation almost anywhere
Built in memory for storing products and settings
External calibration allows for verification and adjustment with weights
AC adaptor included
Programmable auto power off to save energy
Rechargeable battery included for operation almost anywhere
Built in memory for storing products and settings
External calibration allows for verification and adjustment with weights