Adam Equipment Co Ltd Precision Balance Weighing Scale, 6kg Weight Capacity
- RS Stock No.:
- 687-183
- Mfr. Part No.:
- LTB 6002E
- Brand:
- Adam Equipment Co Ltd
Subtotal (1 unit)*
£1,004.50
(exc. VAT)
£1,205.40
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,004.50 |
*price indicative
- RS Stock No.:
- 687-183
- Mfr. Part No.:
- LTB 6002E
- Brand:
- Adam Equipment Co Ltd
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Adam Equipment Co Ltd | |
| Weighing Capacity | 6kg | |
| Scale Type | Precision Balance | |
| Resolution | 0.01 g | |
| Parts Counting | Yes | |
| Select all | ||
|---|---|---|
Brand Adam Equipment Co Ltd | ||
Weighing Capacity 6kg | ||
Scale Type Precision Balance | ||
Resolution 0.01 g | ||
Parts Counting Yes | ||
- COO (Country of Origin):
- CN
The Adam Equipment Co Ltd Luna precision balance deliver fast, accurate weighing performance suitable for a wide range of laboratory needs. Featuring a durable ABS plastic body and a grade 304 stainless steel pan, they are built to withstand demanding lab environments. The balance include a clear LCD with large 24mm white digits on a black background and support multilingual text and display for international use. With RS-232 and USB connectivity, Luna balance enable easy data transfer to computers and printers for efficient workflow.
External calibration allows for verification and adjustment with weights
Sealed keypad protects against dirt and spills
Vivid backlit LCD easily visible in any lighting conditions
Colour coded keys facilitate quick recognition of the most frequently used buttons
Auto power off to save energy
AC adapter included
Sealed keypad protects against dirt and spills
Vivid backlit LCD easily visible in any lighting conditions
Colour coded keys facilitate quick recognition of the most frequently used buttons
Auto power off to save energy
AC adapter included
Related links
- Adam Equipment Co Ltd Precision Balance Weighing Scale, 6kg Weight Capacity
- Adam Equipment Co Ltd CBX6000 Compact Balance Weighing Scale, 6kg Weight Capacity
- Adam Equipment Co Ltd Precision Balance Weighing Scale, 4.6kg Weight Capacity
- Adam Equipment Co Ltd Precision Balance Weighing Scale, 2.6kg Weight Capacity
- Adam Equipment Co Ltd Precision Balance Weighing Scale, 3.6kg Weight Capacity
- Kern 440-49A Precision Balance Weighing Scale, 6kg Weight Capacity
- Kern EMS 6K0.1 Precision Balance Weighing Scale, 6kg Weight Capacity
- Kern EMB 6000-1 Precision Balance Weighing Scale, 6kg Weight Capacity
