Adam Equipment Co Ltd Bench Bench Scales, 15kg Weight Capacity
- RS Stock No.:
- 687-161
- Mfr. Part No.:
- GBK 15MPLUS
- Brand:
- Adam Equipment Co Ltd
Subtotal (1 unit)*
£666.25
(exc. VAT)
£799.50
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 999,999,999 unit(s) shipping from 30 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £666.25 |
*price indicative
- RS Stock No.:
- 687-161
- Mfr. Part No.:
- GBK 15MPLUS
- Brand:
- Adam Equipment Co Ltd
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Adam Equipment Co Ltd | |
Weighing Capacity | 15kg | |
Scale Type | Bench | |
Resolution | 5 g | |
Parts Counting | Yes | |
Select all | ||
---|---|---|
Brand Adam Equipment Co Ltd | ||
Weighing Capacity 15kg | ||
Scale Type Bench | ||
Resolution 5 g | ||
Parts Counting Yes | ||
- COO (Country of Origin):
- CN
The Adam Equipment Co Ltd Approved Bench Scale is a high-quality grade aluminium cast platform. It stands up to the demanding nature of rigorous industrial and repetitive commercial warehouse applications effortlessly. It fits easily on table tops where space availability may be restricted and is ideal for parts counting, check weighing or routine weighing, providing its user with a convenient yet versatile bench weighing scale that can complete a wide range of tasks. A large backlit LCD that changes colour in check weighing mode to quickly notify the user of pre-set limits contributes to the versatility and easy user operation of the GBK Mplus.
Capacity tracker built into display for easily monitoring possible overloads
Colour coded keys facilitate quick recognition of the most frequently used buttons
Overload protection helps prevent damage to internal components
Sealed keypad protects against dirt and spills
Level indicator and adjustable feet ensure proper balance setup for optimum weighing results
Selectable language for printing
Colour coded keys facilitate quick recognition of the most frequently used buttons
Overload protection helps prevent damage to internal components
Sealed keypad protects against dirt and spills
Level indicator and adjustable feet ensure proper balance setup for optimum weighing results
Selectable language for printing