Kern HCD 100K-2 Crane Weighing Scale, 150kg Weight Capacity
- RS Stock No.:
- 621-221
- Mfr. Part No.:
- HCD 100K-2
- Brand:
- Kern
Subtotal (1 unit)*
£166.66
(exc. VAT)
£199.99
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £166.66 |
*price indicative
- RS Stock No.:
- 621-221
- Mfr. Part No.:
- HCD 100K-2
- Brand:
- Kern
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weighing Capacity | 150kg | |
| Scale Type | Crane | |
| Resolution | 3 | |
| Model Number p | HCD 100K-2 | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Weighing Capacity 150kg | ||
Scale Type Crane | ||
Resolution 3 | ||
Model Number p HCD 100K-2 | ||
- COO (Country of Origin):
- CN
The Kern High resolution crane scale for loads up to 150 kg. With the TÜV certification mark, the scale meets the requirements of the standard EN 13155 (Non-fixed load lifting attachments/Breakage resistance) and EN 61010-1. Fully equipped crane scale for low to medium load ranges. The solid design guarantees that extra level of safety. Thanks to the large LCD display and the remote control which is delivered as standard, it can also be operated safely from a distance and results can be read off.
Shackle and safety catch made of nickel-plated steel
Infrared remote control standard range up to 20 m
Large high contrasted display that is easy to read
Hook with safety catch and revolving
Battery level indicator and LED visual display
Infrared remote control standard range up to 20 m
Large high contrasted display that is easy to read
Hook with safety catch and revolving
Battery level indicator and LED visual display
Related links
- Kern HCD 100K-2D Crane Weighing Scale, 150kg Weight Capacity
- Kern HCD 60K-2 Crane Weighing Scale, 60kg Weight Capacity
- Kern SXC 100K-2 Weighing Scale Weighing Scale, 150kg Weight Capacity
- Kern EOE 150K100 Platform Weighing Scale, 150kg Weight Capacity
- Kern EOC 100K-2 Platform Weighing Scale, 150kg Weight Capacity
- Kern EOC 100K-2 Platform Weighing Scale With RS Calibration
- Adam Equipment Co Ltd SHS 150 Crane Weighing Scale, 150kg Weight Capacity
- Kern SXC 100K-2L Weighing Scale Weighing Scale, 150kg Weight Capacity
