Kern UXC 1.5T-4M Pallet Weighing Scale, 1500 Weight Capacity
- RS Stock No.:
- 619-317
- Mfr. Part No.:
- UXC 1.5T-4M
- Brand:
- Kern
Subtotal (1 unit)*
£1,574.94
(exc. VAT)
£1,889.93
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 26 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,574.94 |
*price indicative
- RS Stock No.:
- 619-317
- Mfr. Part No.:
- UXC 1.5T-4M
- Brand:
- Kern
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weighing Capacity | 1500 | |
| Scale Type | Pallet | |
| Resolution | 3.000 | |
| Model Number p | UXC 1.5T-4M | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Weighing Capacity 1500 | ||
Scale Type Pallet | ||
Resolution 3.000 | ||
Model Number p UXC 1.5T-4M | ||
- COO (Country of Origin):
- CN
The Kern Pallet scale is equipped with a stainless steel load support featuring IP67 protection and a backlit LCD display for clear visibility. The display measures 160x60 mm, includes 6 segments, and has 48 mm high digits. The user interface supports both English and symbol languages for ease of use.
Level indicator
Levelling feet adjustable
CE mark
Levelling feet adjustable
CE mark
Related links
- Kern UFC 1.5T-4M Pallet Weighing Scale, 1500 Weight Capacity
- Kern UXC 600K-1M Pallet Weighing Scale, 600 Weight Capacity
- Kern UIB 1.5T-4 Pallet Weighing Scale, 1500kg Weight Capacity
- Kern UIB 1.5T-4+C Pallet Weighing Scale, 1500kg Weight Capacity PreCal
- Kern UFC 600K-1M Pallet Weighing Scale, 600 Weight Capacity
- Kern UIB 600K-1 Pallet Weighing Scale, 600kg Weight Capacity
- Kern UIB 600K-1+C Pallet Weighing Scale, 600kg Weight Capacity PreCal
- Adam Equipment Co Ltd Pallet Weighing Scale, 1000kg Weight Capacity
