Tractel 299089 Weighing Scale Weighing Scale, 1000kg Weight Capacity

Subtotal (1 unit)*

£954.43

(exc. VAT)

£1,145.32

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£954.43

*price indicative

RS Stock No.:
566-943
Mfr. Part No.:
299089
Brand:
Tractel
Find similar products by selecting one or more attributes.
Select all

Brand

Tractel

Weighing Capacity

1000kg

Scale Type

Weighing Scale

Resolution

1 kg

Model Number p

299089

COO (Country of Origin):
FR
The Tractel Dynascale is a versatile and robust digital crane scale, designed for various weighing operations on a crane. It uses strain gauge extension measurement, with a built-in microprocessor that processes and transmits data to an integrated display. It complies with Machinery 2006/42/CE and EMC EN 61326-1:2013 and IEC 61311:2007.

Capacity range from 1t
LCD display of 5-digit of 30mm height
0.5% accuracy of full scale
IP54 rated
Replaces the previous MWX in our range