Kern IXC 100K-2M Weighing Scale Weighing Scale, 150kg Weight Capacity
- RS Stock No.:
- 270-873
- Mfr. Part No.:
- IXC 100K-2M
- Brand:
- Kern
Subtotal (1 unit)*
£783.79
(exc. VAT)
£940.55
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 10 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £783.79 |
*price indicative
- RS Stock No.:
- 270-873
- Mfr. Part No.:
- IXC 100K-2M
- Brand:
- Kern
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Kern | |
Weighing Capacity | 150kg | |
Scale Type | Weighing Scale | |
Resolution | 3 | |
Calibrated | RSCAL | |
Parts Counting | No | |
Model Number p | IXC 100K-2M | |
Select all | ||
---|---|---|
Brand Kern | ||
Weighing Capacity 150kg | ||
Scale Type Weighing Scale | ||
Resolution 3 | ||
Calibrated RSCAL | ||
Parts Counting No | ||
Model Number p IXC 100K-2M | ||
- COO (Country of Origin):
- CN
The Kern Stainless steel platform scales are designed for durability and precision, offering up to four interfaces for versatile connectivity. The large LCD display, with a 160x60 mm screen size and 48 mm digit height, ensures clear and easy-to-read measurements, even in low-light environments, thanks to the backlight. With six display segments, the intuitive operation makes these scales ideal for industrial and commercial settings where efficiency and reliability are essential.
CE certified
IP65 protection rated
IP65 protection rated