Ohaus EX1103M Weighing Scale Weighing Scale, 1100kg Weight Capacity
- RS Stock No.:
- 193-331
- Mfr. Part No.:
- 83021351
- Brand:
- Ohaus
Subtotal (1 unit)*
£5,640.00
(exc. VAT)
£6,768.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £5,640.00 |
*price indicative
- RS Stock No.:
- 193-331
- Mfr. Part No.:
- 83021351
- Brand:
- Ohaus
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ohaus | |
| Weighing Capacity | 1100kg | |
| Scale Type | Weighing Scale | |
| Resolution | 1 mg | |
| Parts Counting | Yes | |
| Model Number p | EX1103M | |
| Select all | ||
|---|---|---|
Brand Ohaus | ||
Weighing Capacity 1100kg | ||
Scale Type Weighing Scale | ||
Resolution 1 mg | ||
Parts Counting Yes | ||
Model Number p EX1103M | ||
- COO (Country of Origin):
- CN
The Ohaus Europe GmbH Precision Flagship Balances offer advanced features like selectable environmental filters, auto tare, user-selectable span calibration points, and a software lockout with a reset menu. These capabilities ensure precise and reliable measurements for demanding laboratory environments.
AC adapter
Metal base
Metal base
Related links
- Ohaus EX10202M Weighing Scale Weighing Scale, 10200kg Weight Capacity
- Ohaus PR1602 Weighing Scale Weighing Scale, 1.6kg Weight Capacity
- Ohaus AX4202M Weighing Scale Weighing Scale, 4.2kg Weight Capacity
- Ohaus PR2202 Weighing Scale Weighing Scale, 2.2kg Weight Capacity
- Ohaus NV1201 Weighing Scale Weighing Scale, 1.2kg Weight Capacity
- Ohaus PX85 Weighing Scale Weighing Scale, 82g Weight Capacity
- Ohaus EX125 Weighing Scale Weighing Scale, 120g Weight Capacity
- Ohaus NVT4201 Weighing Scale Weighing Scale, 4.2kg Weight Capacity