- RS Stock No.:
- 235-6285
- Mfr. Part No.:
- WF250.40SR
- Brand:
- Facom
Available to back order for despatch 16/05/2024, delivery within 1 working days
Not available for guaranteed pre 9am/10am delivery
Added
Price Each
£162.77
(exc. VAT)
£195.32
(inc. VAT)
Units | Per unit |
1 + | £162.77 |
- RS Stock No.:
- 235-6285
- Mfr. Part No.:
- WF250.40SR
- Brand:
- Facom
Technical Reference
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- CN
Product Details
The Facom WF.SR series non sparking wedges is made of copper beryllium alloy.
Length 250 mm
Specifications
Attribute | Value |
---|---|
Non Sparking | Yes |
Material | Beryllium Copper |
Height | 30mm |
Weight | 1.2kg |
Length | 250mm |
Related links
- Facom Beryllium Copper Sledgehammer with Wood Handle, 2.3kg
- Facom Beryllium Copper Sledgehammer with Wood Handle, 1.8kg
- Facom Beryllium Copper Sledgehammer with Wood Handle, 4.9kg
- Facom Beryllium Copper Sledgehammer with Wood Handle, 7.3kg
- Bahco Aluminium Bronze Wedge , Non Sparking
- Bahco Aluminium Bronze Wedge, Non Sparking
- Facom Beryllium Copper Ball-Pein Hammer with Wood Handle, 500g
- Facom Beryllium Copper Sledgehammer with Wood Handle, 5.9kg