Subtotal (1 unit)*
£281.29
(exc. VAT)
£337.55
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 7 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £281.29 |
*price indicative
- RS Stock No.:
- 458-666
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Spray Gun | |
| Thread Standard | BSP | |
| Connection Size | 1/2 in | |
| Maximum Operating Pressure | 24 bar | |
| Standards/Approvals | FDA approved FKM Seals | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Spray Gun | ||
Thread Standard BSP | ||
Connection Size 1/2 in | ||
Maximum Operating Pressure 24 bar | ||
Standards/Approvals FDA approved FKM Seals | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
RS PRO Adjustable Spray Water Spray Gun, 24bar
The RS PRO Stainless Steel Washdown Gun is designed for high-efficiency cleaning applications, offering an adjustable spray pattern from a fine mist to a concentrated jet. Ideal for environments requiring robust and reliable equipment, this water gun is perfect for use in food processing, pharmaceutical, and chemical industries.
Features and Benefits
Adjustable Spray Pattern: Allows for a fine mist to a concentrated jet, providing versatility in cleaning applications
FDA-Approved FKM Seals: Ensures safety and compliance in food and pharmaceutical environments
High Resistance to Animal Fats: Suitable for use in abattoirs and food processing plants
Stainless Steel Construction: Offers durability and toughness for long-term use
1/2 in BSP Female Thread: Ensures compatibility with standard fittings
Maximum Working Pressure of 350 PSI (24 bar): Provides powerful cleaning performance
Delivery of 25 Litres/min at 73 PSI: Ensures efficient water usage
Applications
Food processing plants
Pharmaceutical processing
Chemical processing
Abattoirs
Garages
Factories
Additional Information
Maximum Handling Temperature: 50°C
Threaded Connection: 1/2 in BSP Female
Thread Standard: BSP
Maximum Working Pressure: 24 bar
Size: 1/2 in
Delivery: 25 Litres/min at 73 PSI
Highly Efficient: Designed for optimal performance in demanding environments.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
