Subtotal (1 unit)*
£57.03
(exc. VAT)
£68.44
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 1 + | £57.03 |
*price indicative
- RS Stock No.:
- 150-298
- Brand:
- RS PRO
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
| Brand | RS PRO | |
| Threaded Connection | 1/2 in Female | |
| Thread Size | 1/2in | |
| Thread Standard | BSP | |
| Maximum Working Pressure | 24 Bar | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Threaded Connection 1/2 in Female | ||
Thread Size 1/2in | ||
Thread Standard BSP | ||
Maximum Working Pressure 24 Bar | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
RS PRO Water Spray Gun - Thread Size 1 /2in. Female
The RS PRO water gun delivers powerful water jets to remove grease, dirt, and grime. You can switch between spray patterns for precise cleaning control. During applications, the comfortable grip and lightweight construction reduce fatigue during extended use, making it ideal for long cleaning sessions. This water gun is made from high-quality materials and is built to withstand heavy-duty use in demanding environments.
Features & Benefits
- Spray adjustable from a fine spray to a concentrated jet
- Hygienic wash downs
- Highly Efficient
- Trigger Guard
- Thread Size 1 /2 in. Female
- Material: Brass Body
- Pressure 24 Bar (350PSI)
- Capacity 25 Litres per minute @73 PSI
- Handle material: Rubber Guard
- Max Temperature: 50 °C
Dimensions
- L. 180 mm x H. 160 mm x W. 60 mm
Applications
- Automotive workshops
- Commercial kitchens
- Hospitality venues
FAQs
How much does this water gun weigh?
It weighs 1 kg so you can use it for prolonged periods with ease.
It weighs 1 kg so you can use it for prolonged periods with ease.