RS PRO 4.5 V 3.4 mbar Direct Coupling Water Pump, 535ml/min
- RS Stock No.:
- 817-0703
- Brand:
- RS PRO
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 817-0703
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Maximum Flow Rate | 535ml/min | |
| Supply Voltage | 4.5 V | |
| Input Connection | 3.2 mm Tube | |
| Maximum Working Pressure | 3.4 mbar | |
| Body Material | Aluminium Alloy | |
| Coupling Type | Direct | |
| Input Power | 2.1W | |
| Maximum Fluid Temperature | +100°C | |
| Input Connection Size | 3.2mm | |
| Output Connection Size | 4mm | |
| Wetted Materials | Stainless Steel, Viton/EPDM | |
| IP Rating | IP67 | |
Select all | ||
|---|---|---|
Brand RS PRO | ||
Maximum Flow Rate 535ml/min | ||
Supply Voltage 4.5 V | ||
Input Connection 3.2 mm Tube | ||
Maximum Working Pressure 3.4 mbar | ||
Body Material Aluminium Alloy | ||
Coupling Type Direct | ||
Input Power 2.1W | ||
Maximum Fluid Temperature +100°C | ||
Input Connection Size 3.2mm | ||
Output Connection Size 4mm | ||
Wetted Materials Stainless Steel, Viton/EPDM | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- GB
RS Miniature Pumps
High quality miniature pumps, ideal for the electronics (cooling), medical or aeronautical industries, and research & development of portable equipment. RS miniature pumps use the centrifugal principle and give a smooth pulseless flow. They are exceptionally quiet and reliable.
Features and Benefits
Very small & lightweight
Maximum dimensions 15.7 x 15.7 x 28.5 mm, 14 g
Quiet and smooth pulseless flow
Robust machined aluminium construction
Can run from batteries, solar panel, or mains power supply
Machined aluminium with black anodised finish
Stainless steel connectors, work with flexible tubing for push fit
Three-port versions available for easy quick priming and bleeding of sealed circuits etc
Maximum Viscocity 20 cSt
Maximum dimensions 15.7 x 15.7 x 28.5 mm, 14 g
Quiet and smooth pulseless flow
Robust machined aluminium construction
Can run from batteries, solar panel, or mains power supply
Machined aluminium with black anodised finish
Stainless steel connectors, work with flexible tubing for push fit
Three-port versions available for easy quick priming and bleeding of sealed circuits etc
Maximum Viscocity 20 cSt
Note
Compatible with miniature radiators in thermal management section (country dependant)
Caution
ELECTRONIC VERSIONS NOT REVERSE POLARITY PROTECTED (LED)
