- RS Stock No.:
- 705-9315
- Mfr. Part No.:
- LVM131
- Brand:
- Xylem LVM
Discontinued product
- RS Stock No.:
- 705-9315
- Mfr. Part No.:
- LVM131
- Brand:
- Xylem LVM
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
LVM Submersible / Inline Pump Kits
Compact submersible pumps for gerneral use, including drum/tank emptying, garden watering, barehole purging, diesel transfer and washdown.
Supplied with
pump, adjustable spray nozzle, 4 m power cable with battery clips and 4 m layflat discharge hose.
Specifications
Attribute | Value |
---|---|
Maximum Flow Rate | 18L/min |
Supply Voltage | 24 V |
Input Connection | 1/2 in Hose Barb |
Maximum Head | 9m |
Maximum Working Pressure | 1 bar |
Body Material | POM |
Maximum Fluid Temperature | +80°C |
Input Connection Size | 1/2in |
Output Connection Size | 1/2in |
Pump Type | Submersible |
- RS Stock No.:
- 705-9315
- Mfr. Part No.:
- LVM131
- Brand:
- Xylem LVM