- RS Stock No.:
- 667-9075
- Mfr. Part No.:
- 446930
- Brand:
- Xylem Flojet
Discontinued product
- RS Stock No.:
- 667-9075
- Mfr. Part No.:
- 446930
- Brand:
- Xylem Flojet
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Xylem Flojet Centrifugal Pump
The Xylem Flojet magnetic coupling centrifugal pump is a highly efficient pump used for continuous duty. This centrifugal pump is ideal for water or chemical transfer and re-circulation applications. It is an effective product with a maximum flow rate of 80L/minute. The product is responsible for trouble-free pumping of acids and alkalis, mainly found in the photographic, and printing industries, hygiene or sterilisation processes.
Note:
Not self-priming
Note:
Not self-priming
requires a flooded suction of approximately 300mm
Features and Benefits
The supply voltage is 230V
Maximum working pressure is 1.4bar
Maximum fluid temperature is 85°C
Input power is 96W
Magnetically coupling which offers leak-free pumping
No Mechanical seal
Reduced heat transfer from motor to fluid
Deep groove ball bearings
Manufactured in chemical resistant thermo-plastics – entirely non-metallic
Fluoro-elastomer rubber static O-ring seal, and graph ion impeller bearings
The mounting plate offers several fixing options
Maximum working pressure is 1.4bar
Maximum fluid temperature is 85°C
Input power is 96W
Magnetically coupling which offers leak-free pumping
No Mechanical seal
Reduced heat transfer from motor to fluid
Deep groove ball bearings
Manufactured in chemical resistant thermo-plastics – entirely non-metallic
Fluoro-elastomer rubber static O-ring seal, and graph ion impeller bearings
The mounting plate offers several fixing options
Certifications
IPX5 rated
Specifications
Attribute | Value |
---|---|
Maximum Flow Rate | 80L/min |
Supply Voltage | 230 V |
Input Connection | 3/4 in BSP |
Maximum Head | 5.5m |
Maximum Working Pressure | 1.4 bar |
Coupling Type | Magnetic |
Input Power | 96W |
Maximum Fluid Temperature | +85°C |
Input Connection Size | 3/4in |
Output Connection Size | 3/4in |
IP Rating | IPX5 |
Pump Type | Centrifugal |