Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£357.99
(exc. VAT)
£429.59
(inc. VAT)
- RS Stock No.:
- 125-3589
- Brand:
- RS PRO
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
| Brand | RS PRO | |
| Maximum Flow Rate | 1.75L/min | |
| Supply Voltage | 6 → 24 V | |
| Maximum Working Pressure | 15 bar | |
| Body Material | Anodised Aluminium | |
| Input Power | 15 → 99W | |
| IP Rating | IP68 | |
| Wetted Materials | 316 Stainless Steel, Anodised Aluminium, PEEK, Polyacetal, PTFE, Viton | |
Select all | ||
|---|---|---|
Brand RS PRO | ||
Maximum Flow Rate 1.75L/min | ||
Supply Voltage 6 → 24 V | ||
Maximum Working Pressure 15 bar | ||
Body Material Anodised Aluminium | ||
Input Power 15 → 99W | ||
IP Rating IP68 | ||
Wetted Materials 316 Stainless Steel, Anodised Aluminium, PEEK, Polyacetal, PTFE, Viton | ||
- COO (Country of Origin):
- GB