Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 125-3575
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Maximum Flow Rate | 458ml/min | |
| Supply Voltage | 6 V | |
| Maximum Working Pressure | 185 mbar | |
| Body Material | Anodised Aluminium | |
| Input Power | 0.98W | |
| IP Rating | IP67 | |
| Wetted Materials | 316 Stainless Steel, Anodised Aluminium, EPDM, Polyacetal, Viton | |
Select all | ||
|---|---|---|
Brand RS PRO | ||
Maximum Flow Rate 458ml/min | ||
Supply Voltage 6 V | ||
Maximum Working Pressure 185 mbar | ||
Body Material Anodised Aluminium | ||
Input Power 0.98W | ||
IP Rating IP67 | ||
Wetted Materials 316 Stainless Steel, Anodised Aluminium, EPDM, Polyacetal, Viton | ||
- COO (Country of Origin):
- GB
RS Miniature Pumps
High quality miniature pumps, ideal for the electronics (cooling), medical or aeronautical industries, and research & development of portable equipment. RS miniature pumps use the centrifugal principle and give a smooth pulseless flow. They are exceptionally quiet and reliable.
Features and Benefits
Very small & lightweight
Maximum dimensions 15.7 x 15.7 x 28.5 mm, 14 g
Quiet and smooth pulseless flow
Robust machined aluminium construction
Can run from batteries, solar panel, or mains power supply
Machined aluminium with black anodised finish
Stainless steel connectors, work with flexible tubing for push fit
Three-port versions available for easy quick priming and bleeding of sealed circuits etc
Maximum Viscocity 20 cSt
Maximum dimensions 15.7 x 15.7 x 28.5 mm, 14 g
Quiet and smooth pulseless flow
Robust machined aluminium construction
Can run from batteries, solar panel, or mains power supply
Machined aluminium with black anodised finish
Stainless steel connectors, work with flexible tubing for push fit
Three-port versions available for easy quick priming and bleeding of sealed circuits etc
Maximum Viscocity 20 cSt
Note
Compatible with miniature radiators in thermal management section (country dependant)
Caution
ELECTRONIC VERSIONS NOT REVERSE POLARITY PROTECTED (LED)
