Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 125-3559
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Maximum Flow Rate | 550ml/min | |
| Supply Voltage | 24 V | |
| Maximum Working Pressure | 1.5 bar | |
| Body Material | Anodised Aluminium | |
| Input Power | 15.3W | |
| Maximum Fluid Temperature | +100°C | |
Select all | ||
|---|---|---|
Brand RS PRO | ||
Maximum Flow Rate 550ml/min | ||
Supply Voltage 24 V | ||
Maximum Working Pressure 1.5 bar | ||
Body Material Anodised Aluminium | ||
Input Power 15.3W | ||
Maximum Fluid Temperature +100°C | ||
- COO (Country of Origin):
- GB
Conical Gas and Liquid Micro Pumps
Self-priming micro-pumps manufactured from CNC machined aluminium alloy and fitted with Viton seals to ensure compatibility with a wide range of chemicals. These pumps are suitable for use with liquids and gasses and are self priming, reversible and offer precise flow control.
Features and Benefits
Quiet, less the 20dB when running
Robust design, 5000 hours MTBF
Choice of brushed or brushless motors
Compact
Dry running
No internal valves
Stainless steel hose connections or manifold mounting
Robust design, 5000 hours MTBF
Choice of brushed or brushless motors
Compact
Dry running
No internal valves
Stainless steel hose connections or manifold mounting
Applications
These pumps are suitable for use in many industries and applications including,
medical equipment, chemical delivery, cooling systems, gas detection, gas monitoring, food and beverage and applications requiring highly controlled precision flow.
medical equipment, chemical delivery, cooling systems, gas detection, gas monitoring, food and beverage and applications requiring highly controlled precision flow.
