RS PRO 6 V 190 mbar Direct Coupling Centrifugal Water Pump, 650ml/min

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

£45.09

(exc. VAT)

£54.11

(inc. VAT)

RS Stock No.:
480-138
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Maximum Flow Rate

650ml/min

Supply Voltage

6 V

Input Connection

3.2 mm Tube

Maximum Head

1.9m

Maximum Working Pressure

190 mbar

Body Material

Anodised Aluminium

Coupling Type

Direct

Input Power

1.6W

Maximum Fluid Temperature

+120°C

Input Connection Size

3.2mm

Output Connection Size

3.2mm

Pump Type

Centrifugal

IP Rating

IP64

COO (Country of Origin):
GB

RS Miniature Pumps


High quality miniature pumps, ideal for the electronics (cooling), medical or aeronautical industries, and research & development of portable equipment. RS miniature pumps use the centrifugal principle and give a smooth pulseless flow. They are exceptionally quiet and reliable.

Features and Benefits


Very small & lightweight
Maximum dimensions 15.7 x 15.7 x 28.5 mm, 14 g
Quiet and smooth pulseless flow
Robust machined aluminium construction
Can run from batteries, solar panel, or mains power supply
Machined aluminium with black anodised finish
Stainless steel connectors, work with flexible tubing for push fit
Three-port versions available for easy quick priming and bleeding of sealed circuits etc
Maximum Viscocity 20 cSt

Note

Compatible with miniature radiators in thermal management section (country dependant)

Caution

ELECTRONIC VERSIONS NOT REVERSE POLARITY PROTECTED (LED)