Redring 25L Hood Water Heater, 7 bar, 3kW
- RS Stock No.:
- 695-0201
- Mfr. Part No.:
- CT25
- Brand:
- Redring
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 695-0201
- Mfr. Part No.:
- CT25
- Brand:
- Redring
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Redring | |
| Water Capacity | 25L | |
| Type | Hood | |
| Power Rating | 3kW | |
| Maximum Working Pressure | 7 bar | |
| Thread Size | 1/2 in, 3/4 in | |
| Thread Standard | BSPF, BSPM | |
| Product Height | 18.2mm | |
| Product Depth | 44mm | |
| Select all | ||
|---|---|---|
Brand Redring | ||
Water Capacity 25L | ||
Type Hood | ||
Power Rating 3kW | ||
Maximum Working Pressure 7 bar | ||
Thread Size 1/2 in, 3/4 in | ||
Thread Standard BSPF, BSPM | ||
Product Height 18.2mm | ||
Product Depth 44mm | ||
- COO (Country of Origin):
- GB
