Redring 3.8L 2.2kW Kettle
- RS Stock No.:
- 273-084
- Mfr. Part No.:
- 28717202
- Brand:
- Redring
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 273-084
- Mfr. Part No.:
- 28717202
- Brand:
- Redring
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Redring | |
| Water Boiler Type | Kettle | |
| Capacity | 3.8L | |
| Power | 2.2kW | |
| Select all | ||
|---|---|---|
Brand Redring | ||
Water Boiler Type Kettle | ||
Capacity 3.8L | ||
Power 2.2kW | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
