RS PRO 80L Green, Grey Pedal Galvanised Steel Waste Bin
- RS Stock No.:
- 631-150
- Brand:
- RS PRO
Subtotal (1 unit)*
£22.36
(exc. VAT)
£26.83
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 120 unit(s) shipping from 24 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £22.36 |
*price indicative
- RS Stock No.:
- 631-150
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Capacity | 80L | |
| Colour | Green, Grey | |
| Material | Galvanised Steel | |
| Wheels | Yes | |
| Lid Type | Pedal | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Capacity 80L | ||
Colour Green, Grey | ||
Material Galvanised Steel | ||
Wheels Yes | ||
Lid Type Pedal | ||
- COO (Country of Origin):
- IT
The RS Pro Lid Opener Pedal Kit is an optional accessory compatible with all Models 80N waste sorting bins. Made of galvanized steel, it features a grey and green finish for durability and easy identification, allowing hands-free opening of the bin lid for improved hygiene and convenience.
Pedal kit and 2 galvanized steel rods
Fitting with all models 80N
Fitting with all models 80N
