Subtotal (1 unit)*
£12.28
(exc. VAT)
£14.74
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 15 unit(s) shipping from 24 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £12.28 |
*price indicative
- RS Stock No.:
- 631-146
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Capacity | 75L | |
| Colour | Black | |
| Material | Polyethylene | |
| Wheels | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Capacity 75L | ||
Colour Black | ||
Material Polyethylene | ||
Wheels No | ||
- COO (Country of Origin):
- IT
The RS Pro Storage Bin, available with an optional lid, is ideal for collecting rubble, wood scraps, old rags, grass clippings, cardboard, scrap paper, and various industrial waste. It comes in capacities ranging from 35 to 200 litres and is made from high-density polyethylene (PEHD), making it suitable for both indoor and outdoor use. The bin is resistant to atmospheric and chemical agents, features smooth, easy-to-clean surfaces, and has no sharp edges for safe handling. It is designed to withstand temperatures from -20°C to +80°C.
Round foot bin
Easily stackable
Chemicals, heat, frost and UV rays resistant
Product Weight is 3.1 kg
Capacity is 75 Liters
Easily stackable
Chemicals, heat, frost and UV rays resistant
Product Weight is 3.1 kg
Capacity is 75 Liters
