Viso SS800 130L Black Steel Bin Bag Holder
- RS Stock No.:
- 284-614
- Mfr. Part No.:
- SS800
- Brand:
- Viso
Subtotal (1 unit)*
£45.78
(exc. VAT)
£54.94
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 12 unit(s) shipping from 19 January 2026
- Plus 46 unit(s) shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £45.78 |
*price indicative
- RS Stock No.:
- 284-614
- Mfr. Part No.:
- SS800
- Brand:
- Viso
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Viso | |
| Product Type | Bin Bag Holder | |
| Capacity | 130L | |
| Colour | Black | |
| Material | Steel | |
| Wheeled | Yes | |
| Trade Name | SS800 | |
| Diameter | 25 mm | |
| Height | 800mm | |
| Width | 450 mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Viso | ||
Product Type Bin Bag Holder | ||
Capacity 130L | ||
Colour Black | ||
Material Steel | ||
Wheeled Yes | ||
Trade Name SS800 | ||
Diameter 25 mm | ||
Height 800mm | ||
Width 450 mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Viso Trash bag holder is a waste management solution designed to hold plastic bags of 110 to 130 litres. It is easy to assemble and comes in a sleek black finish. The holder features a top opening for easy access to the bag and a stable base.
Made of durable steel
Dimensions length 450 mm and width 450 mm
Optional wheels for mobility
Related links
- Robert Scott 92L Pedal Sack Holder Bin 92L Pedal Steel Bin Bag Holder
- Robert Scott 92L Pedal Sack Holder Bin 92L Red Pedal Steel Bin Bag Holder
- Robert Scott 92L Pedal Sack Holder Bin 92L White Pedal Steel Bin Bag Holder
- Robert Scott 92L Pedal Sack Holder Bin 92L Blue Pedal Steel Bin Bag Holder
- Robert Scott 92L Pedal Sack Holder Bin 92L Green Pedal Steel Bin Bag Holder
- FIMM FIMM 120L Grey Bin Bag Holder
- RS PRO 3L Silver Pedal Stainless Steel Waste Bin
- Rubbermaid Commercial Products Defenders® 95L Pedal Galvanised Steel Waste Bin
