Fabric Protected Area Prohibition Sign, Limite de la Zone Protégée - Ne Pas Franchir, French
- RS Stock No.:
- 918-2429
- Mfr. Part No.:
- S85C
- Brand:
- Sibille
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 918-2429
- Mfr. Part No.:
- S85C
- Brand:
- Sibille
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Sibille | |
Text Language | French | |
Text Message | Limite de la Zone Protégée - Ne Pas Franchir | |
Sign Description | Protected Area | |
Material | Fabric | |
Self-Adhesive | No | |
Sign Text/Symbol | Text | |
Quantity Per Package | 1 | |
Height | 200 mm | |
Width | 1m | |
Select all | ||
---|---|---|
Brand Sibille | ||
Text Language French | ||
Text Message Limite de la Zone Protégée - Ne Pas Franchir | ||
Sign Description Protected Area | ||
Material Fabric | ||
Self-Adhesive No | ||
Sign Text/Symbol Text | ||
Quantity Per Package 1 | ||
Height 200 mm | ||
Width 1m | ||