Support
Services
Find your local Branch
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Site Safety
Safety Signs
Warning Signs
RS PRO Hazard Warning Sign (English)
RS Stock No.:
181-2263
Brand:
RS PRO
View all Warning Signs
Discontinued product
RS Stock No.:
181-2263
Brand:
RS PRO
Legislation and Compliance
Product Details
Specifications
RoHS Status: Not Applicable
Statement of conformity
COO (Country of Origin):
GB
Multi message construction site sign
Material: 1.2mm environmentally friendly rigid polypropylene
Size: 300 x 400 mm (H x W)
Attribute
Value
Text Message
Warning
Height
300 mm
Text Language
English
Material
PP
Width
400mm