Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 181-2233
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Text Message | Dangerous | |
| Height | 600 mm | |
| Text Language | English | |
| Material | PP | |
| Width | 800mm | |
Select all | ||
|---|---|---|
Brand RS PRO | ||
Text Message Dangerous | ||
Height 600 mm | ||
Text Language English | ||
Material PP | ||
Width 800mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Multi message site safety sign to warn of the dangers on site.
Material : 3mm environmentally friendly rigid polypropylene.
Size :600 x 800 mm (H x W)
Material : 3mm environmentally friendly rigid polypropylene.
Size :600 x 800 mm (H x W)
