SolaHD 0.5kVA Chassis Mounting Transformer, 16V ac
- RS Stock No.:
- 890-8810
- Mfr. Part No.:
- HS20F500B
- Brand:
- SolaHD
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 890-8810
- Mfr. Part No.:
- HS20F500B
- Brand:
- SolaHD
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SolaHD | |
| Primary Voltage Rating | 120 V ac, 240V ac | |
| Secondary Voltage Rating | 16 V ac, 32V ac | |
| Power Rating | 0.5kVA | |
| Mounting Type | Panel Mount | |
| Width | 6in | |
| Depth | 5in | |
| Dimensions | 10 x 6 x 5in | |
| Weight | 22lb | |
| Minimum Operating Frequency | 50Hz | |
| Maximum Operating Frequency | 60Hz | |
| Select all | ||
|---|---|---|
Brand SolaHD | ||
Primary Voltage Rating 120 V ac, 240V ac | ||
Secondary Voltage Rating 16 V ac, 32V ac | ||
Power Rating 0.5kVA | ||
Mounting Type Panel Mount | ||
Width 6in | ||
Depth 5in | ||
Dimensions 10 x 6 x 5in | ||
Weight 22lb | ||
Minimum Operating Frequency 50Hz | ||
Maximum Operating Frequency 60Hz | ||
- COO (Country of Origin):
- US
SolaHD Hazardous Location Transformers
These heavy-duty encapsulated transformers have been designed for use in hazardous locations (Class 1, Division 2, Group A-D). They are also suited to harsh industrial environments. The encapsulation and rugged NEMA 3R enclosures help to provide protection from dust, moisture and also provide extra shock and vibration resistance. Available in both single and 3 phase options.
Rated for hazardous locations and harsh industrial environments
UL listed
Available in both single and 3 phase options
Single phase: 0.05 kVA to 0.250 kVA
Single Phase: (0.50 → 25 kVA), 3 Phase (3 → 45 kVA)
Conduit knockouts for side entry into roomy wiring compartment
Copper lead wire terminations
0.500 kVA → 10 kVA units are encapsulated with electrical grade silica sand and epoxy for industrial applications
UL listed
Available in both single and 3 phase options
Single phase: 0.05 kVA to 0.250 kVA
Single Phase: (0.50 → 25 kVA), 3 Phase (3 → 45 kVA)
Conduit knockouts for side entry into roomy wiring compartment
Copper lead wire terminations
0.500 kVA → 10 kVA units are encapsulated with electrical grade silica sand and epoxy for industrial applications
