SolaHD 3kVA Chassis Mounting Transformer, 120V ac

Unavailable
RS will no longer stock this product.
RS Stock No.:
890-8801
Mfr. Part No.:
HS5F3AS
Brand:
SolaHD
Find similar products by selecting one or more attributes.
Select all

Brand

SolaHD

Primary Voltage Rating

240 V ac, 480V ac

Secondary Voltage Rating

120 V ac, 240V ac

Power Rating

3kVA

Mounting Type

Panel Mount

Width

10in

Depth

7in

Dimensions

12 x 10 x 7in

Weight

55lb

Maximum Operating Frequency

60Hz

COO (Country of Origin):
US

SolaHD Hazardous Location Transformers


These heavy-duty encapsulated transformers have been designed for use in hazardous locations (Class 1, Division 2, Group A-D). They are also suited to harsh industrial environments. The encapsulation and rugged NEMA 3R enclosures help to provide protection from dust, moisture and also provide extra shock and vibration resistance. Available in both single and 3 phase options.

Rated for hazardous locations and harsh industrial environments
UL listed
Available in both single and 3 phase options
Single phase: 0.05 kVA to 0.250 kVA
Single Phase: (0.50 → 25 kVA), 3 Phase (3 → 45 kVA)
Conduit knockouts for side entry into roomy wiring compartment
Copper lead wire terminations
0.500 kVA → 10 kVA units are encapsulated with electrical grade silica sand and epoxy for industrial applications